Newhaven Display 3.5” High Resolution MIPI IPS TFT Displays

Newhaven Display 3.5" High-Resolution MIPI IPS TFT Displays provide a MIPI (Mobile Industry Processor Interface), allowing high-speed data transfer rates while using less power, making it ideal for applications that demand performance without compromising quality. The 3.5" MIPI IPS TFTs satisfy the growing demand for fast and reliable connection between the display and supporting components.

Newhaven Displays 3.5" IPS TFTs utilize 4-lane communication for high image quality and fast operation. The TFTs also deliver access to additional signals helpful to setting up the display, including checking when the display is in a busy state vs. ready state, showing data transmit error, revealing the display ID to identify one display from another, and more.

The TFTs also supply EMI shielding, reducing susceptibility to EMI from other sources. It also prevents self-generated EMI from escaping the display and affecting other devices. The TFTs deliver an option for users when EMI sensitivity matters.

The 3.5" MIPI IPS TFTs are sunlight readable with a typical brightness rating of 950nits and are available in Capacitive Touch or no-touch choices. With a 640x480 high-resolution screen, these TFTs address requirements for high-speed data transfers in applications that are sensitive to power consumption, image quality, and EMI.

Features

  • 3.5” IPS display
  • 640 x 480 expanded resolution (228.6PPI)
  • MIPI DSI interface (high-speed I/O)
  • Built-in EMI shielding
  • 24-bit True color (16.7M colors)
  • Supports 16/18/24-bit per pixel RGB format
  • Full viewing angles (85°/85°/85°/85°)
  • High contrast ratio of 800:1
  • White LED backlight
  • Sunlight readable
  • High brightness of 950cd/m²
  • Low power
  • Capacitive touch option with built-in controller
  • PCAP with multi-touch and gesture support
  • Wide operating temperatures ( -20°C to +70°C)
  • ROHS compliant

Applications

  • Mobile
  • Medical
  • Automotive
  • Industrial
  • Consumer
  • Military

Specifications

Chart - Newhaven Display 3.5” High Resolution MIPI IPS TFT Displays

Wiring Diagram

Newhaven Display 3.5” High Resolution MIPI IPS TFT Displays

Mechanical Drawing mm

Mechanical Drawing - Newhaven Display 3.5” High Resolution MIPI IPS TFT Displays

Videos

Yayınlandı: 2023-11-27 | Güncellenmiş: 2024-04-02