Newhaven Display NHD-5.0-800480AF TFT Liquid Crystal Displays
Newhaven Display NHD-5.0-800480AF TFT Liquid Crystal Displays feature In-Plane Switching (IPS) and sunlight-readable screens with 800 x 480 resolution. These displays include the ST7262 driver IC that is user-configurable for DE Mode, SYNC mode, or SYNC-DE mode RGB interface. The NHD-5.0-800480AF displays feature built-in EMI shielding, 1000cd/m2 brightness, and a 24-bit parallel RGB interface. These displays also offer high contrast, high brightness, and wider viewing angles. The NHD-5.0-800480AF displays are available in different touchscreen options including capacitive or without a touchscreen. These IPS LCD displays are all RoHS compliant.Features
- IPS + sunlight readable display type
- 800 x 480 resolution
- Built-in EMI shielding
- Full viewing angles
- ST7262 driver IC
- 24-bit parallel RGB interface
- Touchscreen options:
- No-touch
- Capacitive
Specifications
- 3.3V LCD voltage
- 60mA @ 21.1V backlight
- 1000cd/m2 brightness
- 1000 contrast
- 110.7mm x 67.5mm viewing area
- 120.7mm x 75.8mm x 2.8mm outer dimensions
Mechanical Drawing (mm)
Additional Resources
Yayınlandı: 2022-06-22
| Güncellenmiş: 2022-06-30