Mouser Electronics Now Stocking Allegro MicroSystems A89103 MOSFET Drivers to Enable 48V Automotive Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


August 15, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the A89103 3-Phase Battery Isolator MOSFET Drivers from Allegro MicroSystems.

Allegro MicroSystems A89103 3-Phase Battery Isolator MOSFET Drivers are N-channel power MOSFET drivers capable of controlling five MOSFETs to provide motor-phase and supply isolation in three-phase BLDC applications. Three floating gate-drive outputs maintain phase-isolator power MOSFETs in the on state, over the entire supply range, with high phase voltage and dv/dt on the motor-phase connection for 12V and 48V systems. Two additional floating gate drivers are provided to isolate the battery supply voltage during reverse battery or short-circuit conditions. The A89103 supports both source-to-source and drain-to-drain battery MOSFET isolation. An integrated charge-pump regulator provides the above-battery-supply voltage necessary to maintain the power N-channel MOSFETs in the on state continuously. The charge pump maintains sufficient gate drive power (>7.5V) for battery voltages down to 4.5V with 100kΩ gate-source resistors.

Applications for the A89103 include 3-phase and battery isolation for ASIL systems, Electric Power Steering (EPS), Electric Braking (EMB), redundant motor-control systems, and 48V automotive systems.

To learn more, visit https://www.mouser.com/new/allegro/allegro-a89103-mosfet-drivers/.