Now Available at Mouser: Allegro MicroSystems ACS37030 and ACS37032 High-Bandwidth Current Sensors for EVs

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


June 18, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking theACS37030 and ACS37032 current sensors from Allegro MicroSystems. Both current sensors are designed to improve efficiency in GaN and SiC power systems, such as those found in electric vehicles (EV) and hybrid electric vehicles (HEV).

Allegro MicroSystems ACS37030 and ACS37032 are galvanically isolated and fully integrated high-accuracy current sensor ICs in the LZ fused-lead SOIC-6 packages. These sensors incorporate high operating bandwidth (DC to 5MHz) for fast control loops or for monitoring high-speed switching currents with a typical 40ns response time. The ACS37030 and ACS37032 employ two signal paths that are summed, enabling the sensing of a wide frequency band with a single device. One path involves a Hall-effect element to capture DC and low-frequency current information, while the other uses an inductive coil path to capture high-frequency current information. The internal construction achieves high isolation by magnetically coupling the field generated by current flow in the conductor to the fully monolithic Hall and coil IC.

The ACS37030 and ACS37032 current sensor ICs offer 3500VRMS isolation voltage between primary and secondary signal leads, with no physical connection to the integrated current conductor. These devices are available in both zero current reference (ACS37030) and overcurrent fault with internal pull-up (ACS37032) options.

 Typical applications include EV onboard chargers, EV DC-DC, solar DC-DC, server power supplies, and data center power supplies.

To learn more visit https://www.mouser.com/new/allegro/allegro-acs37030-37032-current-sensors/.