Amphenol All Sensors AABP Pressure Sensors, Now at Mouser Electronics, Enable Industrial Process Control, Medical Applications, and More

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


January 28, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the AABP Pressure Sensors from Amphenol All Sensors.

Amphenol All Sensors AABP Pressure Sensors are compact piezoresistive silicon pressure sensors that provide a digital I2C, SPI, or ratiometric analog output. These Amphenol AABP sensors are fully calibrated and temperature compensated, utilizing an onboard Application Specific Integrated Circuit (ASIC). The sensors feature a small footprint of 8mm x 7mm and offer a wide pressure range from 5 PSI to 150 PSIG. With a total error band of ±1.5% FSS, the sensors operate with a single 3.3V or 5V power supply and are calibrated over a temperature range of 0°C to +50°C (+32°F to +122°F).

Applications for the AABP Pressure Sensors include medical devices, industrial automation, consumer electronics, automotive systems, HVAC, environmental monitoring, and robotics/drone applications for altitude or pressure control.

To learn more, visit https://www.mouser.com/new/amphenol/amphenol-aabp-pressure-sensors/.