Amphenol Aerospace SwitchBlox Industrial Ethernet Switch, Now at Mouser Electronics

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


June 2, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the SwitchBlox industrial Ethernet switch from Amphenol Aerospace.

Amphenol Aerospace SwitchBlox industrial Ethernet switch, available from Mouser, is a five-port 10/100 Mbps (10BASE-T/100BASE-TX) layer two unmanaged and lightly managed Ethernet switch. This switch includes a non-blocking fabric, which allows it to achieve 100 Mbps simultaneously on all ports. The SwitchBlox industrial operates from a 6.5V to 60V input voltage range and delivers a 5V±5% output voltage at 2A.

The SwitchBlox industrial Ethernet switch features Power-over-Ethernet (PoE) injection on each board, automatic MDI-X crossover, programmable RGB LED (via STM32), embedded STM32L011F4U6, and Molex Picoblade connectors for ports. This module is available in a 38mm x 38mm x 9.2mm board size.

This switch is ideal for space, weight, and price-sensitive (SWaP) industrial and mobile applications.

To learn more. visit https://www.mouser.com/new/amphenol/amphenol-switchblox-industrial-ethernet-switch/.