ams NanEyeC Integrated Digital Camera Modules Now Shipping from Mouser
December 13, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking NanEyeC integrated digital camera modules from ams OSRAM.
ams OSRAM NanEyeC devices are miniature image sensors for vision applications where size is a critical factor. These modules are designed for the toughest confined space requirements with a small footprint of 1mm2 and four compact pads. The NanEyeC miniature camera modules achieve a frame rate of 0 to 58fps at 320 x 320 resolution with slave mode operation. These camera modules feature a highly sensitive 2.4-micron rolling shutter pixel and large full well capacitance. The sensor includes a 10-bit analog-to-digital converter (ADC) and a bit-serial single-ended interface mode (SEIM) data interface that reduces external electronics for applications with short connections. An additional LVDS interface allows it to drive the signal for longer distances.
Applications include medical pill cams and intraoral scanners, robotics, drones, Internet-of-Things (IoT), and wearable devices.
For more information, visit https://www.mouser.com/new/ams/ams-naneyec/.