Mouser Now Stocking ams OSRAM TMF8829 Direct Time-of-Flight (dToF) Sensor for Home and Industrial Robotic Applications
February 16, 2026 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the TMF8829 direct time-of-flight (dToF) sensor from ams OSRAM.
ams OSRAM TMF8829 dToF sensor features a configurable resolution of 8x8, 16x16, 32x32, and 48x32, and is based on SPAD, TDC, and histogram technology. The TMF8806 sensor achieves a target detection distance of up to 11,000 mm with an 80° field of view (FOV), and all raw data processing is performed on-chip. The dToF device provides distance information, signal amplitude, confidence values, and ambient light on its interface. The cover glass is highly tolerant to smudges, and the module can simultaneously handle multiple objects per depth point without degrading accuracy, reporting the distance of all depth points with a 0.25mm resolution. The TMF8829 from ams OSRAM is a fully contained optical module with compact dimensions of 5.7mm x 2.9mm x 1.5mm.
The TMF8829 dToF evaluation kits, also available from Mouser, offer easy-to-use demonstration and prototyping platforms for the TMF8829 sensor.
Applications for the TMF8829 sensor include robot automation like obstacle avoidance, cliff detection, and room scanning, advanced gesture detection, people counting, simultaneous localization and mapping (SLaM), laser detect autofocus (LDAF), and Bokeh effect for cameras.
To learn more, visit https://www.mouser.com/new/ams-osram/ams-osram-tmf8829-dtof-sensor/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.