Azoteq IQS7221E ProxFusion Sensor, Now at Mouser Electronics, Enables Integrated UI Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


May 22, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the IQS7221E ProxFusion® sensor IC from Azoteq.

The Azoteq IQS7221E ProxFusion sensor is a fusion device with an on-axis orientation designed for rotation and angle sensing applications. This sensor IC includes a ProxFusion channel for integrated UI applications, enabling proximity and touch sensing. Two dedicated quadrature outputs make the product a drop-in replacement for mechanical and optical rotary encoders, and the virtual freewheel UI allows more intuitive scrolling. The IQS7221E sensor IC operates from a 2V to 3.5V voltage range. This sensor IC is available in WLCSP18 (1.62mm x 1.62mm x 0.5mm) and QFN20 (3mm x 3mm x 0.5mm) packages.

Typical applications for the IQS7221E include scroll wheels for computer peripherals, adjustment and control knobs, and motor encoders.

To learn more, visit https://www.mouser.com/new/azoteq/azoteq-iqs7221e-proxfusion-ic/.

 

Hakkında Azoteq

2026 - Azoteq is the world leader in capacitive proximity and touch solutions for next generation user interfaces. The ProxSense® capacitive sensors are the most sensitive and robust proximity and touch controllers available for use in touch keys, touch keypads, metal touch panels, non-ITO LCD screens, single layer ITO touch screens and 3D touch screens. The combination of proximity and touch enables new applications such as proximity wake up, backlight illumination and air gestures. Azoteq's ProxSense® provides the next evolution in user interfaces for consumer, medical, industrial and automotive applications.