Azotec IQS7222A ProxFusion IC Now Shipping from Mouser
January 13, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the IQS7222A ProxFusion® IC from Azoteq. The IQS7222A is a capacitive, inductive, and Hall-effect sensor with additional temperature sensing for reference tracking.
Azoteq IQS7222A ProxFusion IC offers a 1.71V to 3.5V voltage range, ±4000V electrostatic discharge, and +85°C max. temperature rating. The sensor is fully I2C compatible and features on-chip calculations that enable multiple application options. The highly flexible device can configure up to nine channels using external connections or internal sensors. The Azoteq IQS7222A ProxFusion IC is ideal for waterproof buttons, wear detection, specific absorption rate (SAR) compliance in mobile devices, and Hall-effect dock detection.
For more information, visit https://www.mouser.com/new/azoteq/azoteq-iqs7222a-proxfusion-ics/.