New at Mouser: Bourns Automotive-Grade SRP8540A and SRP7020TA High-Current Power Inductors

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


February 3, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the SRP8540A and SRP7020TA automotive shielded power inductors from Bourns.

Bourns SRP8540A and SRP7020TA are high-current power inductors designed to meet various electronic applications' high-current-density and high-temperature requirements. Manufactured with a metal alloy powder core, the inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. Operating in a temperature range of -55°C to +150°C, the inductors offer AEC-Q200 compliance and are ideal for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability is required.

To learn more about the SRP8540A inductor, visit https://www.mouser.com/new/bourns/bourns-srp8540a/

For more information on the SRP7020TA inductor, go to https://www.mouser.com/new/bourns/bourns-srp7020ta/