Mouser Now Shipping Crocus CT41x XtremeSense TMR Current Sensors

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


July 14, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking CT41x XtremeSense® tunnel magnetoresistance (TMR) sensors from Crocus Technology.

Crocus Technology CT41x XtremeSense TMR sensors are high-bandwidth, ultra-low-noise integrated contact current sensors that use the patented XtremeSense TMR technology to enable high-accuracy current measurements for many consumer, enterprise, and industrial applications. These components support eight current ranges where the integrated current carrying conductor (CCC) will handle up to 65 A of current and generates a current measurement as a linear analog output voltage. The eight-lead, SOIC-packaged sensors achieve a total output error of about ±1.0% full-scale (FS) and a 300 ns output response time, at a current consumption of just 6 mA. A filter function reduces the noise on the output pin.

Applications for the sensors include solar and power inverters, appliances, motors control, power supplies,  and battery management systems.

To learn more, visit https://www.mouser.com/new/crocus-technology/crocus-ct41x-current-sensors/