Now at Mouser: Cypress Traveo II Automotive MCUs
July 12, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Traveo II 32-bit automotive microcontrollers from Cypress Semiconductor.
Cypress Traveo II microcontrollers offer cutting-edge performance, safety, and security features for automotive body electronics applications. These microcontrollers are built using a single Arm® Cortex®-M4F and dual Arm Cortex-M7F processors, offering enhanced performance of 1500 DMIPS. The Traveo II automotive microcontrollers offer scalability across memory size and pin count. The IP compatibility enables customers to design and develop their system with a single-platform microcontroller solution. These microcontrollers possess advanced security features like a hardware security module, dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.
The Traveo II microcontrollers are ideal for automotive electronics applications such as body control modules (BCM); heating, ventilation, and air conditioning (HVAC); lighting; and gateways.
To learn more, visit https://www.mouser.com/new/cypress-semiconductor/cypress-traveo-32-bit-arm-automotive-mcus/.