Diodes Incorporated AL58818Q LED Driver with Digital-Color Mixing, Now at Mouser, Simplifies Automotive Dynamic Lighting

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


October 7, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the AL58818Q 18-channel linear LED driver from Diodes Incorporated.

The Diodes Incorporated AL58818Q LED driver features 18 programmable LED current channels, each with internal 12-bit Pulse Width Modulation (PWM) and 6-bit global current dimming for color and brightness control through an I2C or SPI digital interface. The AL58818Q is ideal for up to six RGB LED lighting modules, featuring three programmable banks (A, B, C) for software control of each color, or 18 single-color LEDs with independent dimming for each channel. An external resistor can set up the global output current of all 18 channels. Each channel current can be digitally configured up to the thermal limitation of the package. The AEC-Q100 (Grade 1) qualified device operates over a -40°C to +125°C ambient temperature range and is available in a W-QFN5050-40/SWP (Type A1) MSL level 1 package.

The Diodes Incorporated AL58818Q 18-Channel Linear LED Driver is ideal for applications such as infotainment displays, automotive status indicator lights, touch panels, LCD displays, and automotive interior and exterior lighting.

To learn more, visit https://www.mouser.com/new/diodes-inc/diodes-inc-al58818q-led-driver/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.