Now at Mouser: Microchip ATMXT640UD maXTouch Touchscreen Controller
December 28, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the ATMXT640UD maXTouch® touchscreen controller from Microchip Technology.
The Microchip ATMXT640UD maXTouch touchscreen controller is optimized for display panels up to 9.7" with up to 32 transmit lines and 20 receive lines and a maximum of 640 nodes. The HA1 variants of the ATMXT640UD are specifically designed for applications where functional safety is required. These devices are IEC/UL 60730 Class B certified and offer unique safety-related features that enable system shut off through an intuitive soft button on a touchscreen, removing the requirement for an external safety certified stop or cancel button and associated microcontroller. The ATMXT640UD allows an appliance to detect touchscreen-related failures and shut down the appliance automatically through various self-test functions.
Applications include human-machine interfaces (HMIs) for industrial, appliance, or medical designs.
To learn more, visit https://www.mouser.com/new/microchip/microchip-atmxt640ud-maxtouch-controller/.
2026 - Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.