Now at Mouser: Microchip Technology RNBD350 Bluetooth Low Energy Module for Power-Sensitive IoT Applications
September 5, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the RNBD350 Bluetooth® Low Energy module from Microchip Technology.
Microchip Technology RNBD350 module is based on Microchip’s PIC32CX-BZ3 Bluetooth Low Energy (BLE) System-on-Chip (SoC) that provides a complete solution to implement Bluetooth 5.2 Low Energy connectivity. The module is interfaced with a host microcontroller or microprocessor via a two-wire or four-wire (Flow Control) UART interface with Microchip’s simple ASCII command set for easy integration into most of the applications. In addition, it supports an HCI mode for seamless integration with Linux-based host processors. The host can dynamically configure the RNBD350 module with a few simple ASCII commands or switch to a standardized Bluetooth HCI mode. The RNBD350 module, combined with Microchip’s BLE silicon with the necessary GPIO and an onboard PCB antenna, creates an easy-to-use turnkey solution.
The RNBD350's applications include health and medical devices, sports activity and fitness meters, beacons, IoT sensor tags, remote control, smart energy and home, and industrial control.
To learn more, visit https://www.mouser.com/new/microchip/microchip-rnbd350-bluetooth-low-energy-module/.