Mouser Now Shipping the Murata LBEE5PL2DL Multiprotocol Module for Wireless IoT Applications
March 27, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the LBEE5PL2DL multiprotocol module from Murata.
The Murata LBEE5PL2DL multiprotocol module is a Type 2DL Wi-Fi® + BLUETOOTH® module that supports Wi-Fi 6 (IEEE 802.11a/b/g/n/ac/ax) + Bluetooth 5.3 BR/EDR/LE specifications. This small, high-performance LBEE5PL2DL module is based on NXP's IW611 combo chipset. The LBEE5PL2DL Wi-Fi + Bluetooth module features SISO with 20MHz, 40MHz, and 80MHz channels and supports up to MCS11 601Mbps data rates. This multiprotocol module includes an SDIO 3.0 WLAN interface and an HCI UART Bluetooth interface for better performance. The LBEE5PL2DL module operates at -40°C to 85°C temperature range and 1.71V to 3.46V supply voltage range.
With Wi-Fi 6, the LBEE5PL2DL device supports all Matter wireless protocols, Bluetooth LE for commissioning, and Wi-Fi for high throughput. Matter is a new connectivity standard for IoT devices that allows for communication across smart devices in the home or industrial setting.
The Murata LBEE5PL2DL multiprotocol module features a compact 8.8 mm x 7.7 mm x 1.3 mm package ideal for space-constrained applications.
Applications for the Murata LBEE5PL2DL multiprotocol module include IoT, handheld wireless systems, gateways, and video streaming solutions.
To learn more, visit https://www.mouser.com/new/murata/murata-lbee5pl2dl-multiprotocol-module/.
To view Mouser's Empowering Innovation Together (EIT) series highlighting the Matter protocol, visit https://www.mouser.com/empowering-innovation/matter-protocol/.