NXP Semiconductors MR-CANHUBK344 Evaluation Board, Now Available at Mouser, Supports Industrial, Automotive and Robotics Applications
May 9, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the MR-CANHUBK344 Evaluation Board for Mobile Robotics from NXP Semiconductors.
NXP Semiconductors MR-CANHUBK344 Evaluation Board is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), the MR-CANHUBK344 features advanced safety, security, and software support. MR-CANHUBK344 includes one 100Base-T1 Automotive Ethernet and populates all six of the CAN FD ports available on the S32K344 MCU. The 6 CAN ports are connected to three distinct types of NXP CAN PHYs and allow for direct comparison between standard CAN FD, CAN FD/SIC (signal improvement CAN), and CAN FD/SCT (Secure CAN Transceivers). Tunneling CAN over Ethernet using IEEE1722 is one use case. Also on board is the SE050 Secure element with NFC (Near Field Communication) as well as UART, SPI, I2C, PWM, and other GPIO accessible on DroneCode standard JST-GH connectors.
Applications for the MR-CANHUBK344 include automotive, industrial, and smart city applications, which feature agriculture equipment, vehicle management, and motor drives.
To learn more, visit https://www.mouser.com/new/nxp-semiconductors/nxp-semiconductors-mr-canhubk344-evaluation-board/.