Mouser Now Stocking the Panasonic PAN1780 Bluetooth 5.3 Module for Effortless and Secure Wireless Connectivity

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


December 28, 2023 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Panasonic PAN1780 BLUETOOTH® 5.3 Low Energy (LE) Module.

Panasonic PAN1780 BLUETOOTH 5.3 Low Energy Module features a higher symbol rate of LE 2Mbps using high-speed PHY or LE longer-range PHY. This module is based on the Nordic nRF52840 single-chip controller with Access Port Protection (APPROTECT). The PAN1780 module operates at a voltage range of 1.7V to 5.5V and a temperature range of -40°C to 85°C. The new LE advertising extensions allow for much larger amounts of data to be broadcast in connectionless scenarios. The PAN1780 offers high design flexibility with Arm® Cortex®-M4F, a 1MB Flash, and 256kb RAM.

Applications for the PAN1780 include industrial IoT, smart home/building, and medical devices, such as smart health and secure medical peripherals.

To learn more, visit https://www.mouser.com/new/panasonic/panasonic-pan1780-bluetooth-le-module/.