Mouser Electronics Now Shipping Menlo Micro's MM5230 Small Form-Factor, Ultra-High Performance RF Switch

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


May 29, 2025 - Mouser Electronics, , Inc. the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the MM5230 small form-factor, ultra-high performance RF switch from Menlo Micro.

The Menlo Micro MM5230 RF Switch IC, available from Mouser,  is a high-power device SP4T micro-mechanical switch that operates at a 26 GHz maximum frequency. This RF switch is incorporated into the Ideal Switch® fabrication process and applied to DC and wideband RF/microwave switch applications. This technology enables highly reliable switches capable of handling 25W power. The MM5230 switch IC provides ultra-low insertion loss and superior linearity as an SP4T from DC to 18GHz and greater than 3 billion switching cycles. This RF switch IC offers the power handling and RF performance of an EM relay with the size, weight, reliability, and speed of the solid state.

The MM5230 IC is normally configured as an SP4T, with input on the RFC channel. This RF switch is ideal for switched filter banks and tunable filters, high-power RF front ends, antenna tuning, low-loss switch matrices, and EM relay replacement.

The MM5230 RF Switch is suitable for industries such as defense and aerospace, medical equipment, test and measurement, and wireless infrastructure.

To learn more, visit https://www.mouser.com/new/menlo-micro/menlo-micro-mm5230-rf-switch-ic/

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About Menlo Micro

2026 - Menlo Micro is on a mission to create a more energy efficient and sustainable world, with an entirely new category of electronic switches. The Ideal Switch eliminates compromises and tradeoffs by combining the benefits of electromechanical and solid-state switches into the best of both worlds. Menlo is bringing more than 99 percent reductions in size, weight, power, and cost to dozens of industries such as medical, aerospace and defense, telecommunications, consumer electronics, industrial IoT, and test and measurement. For more information, visit www.menlomicro.com or follow the company on LinkedIn and Twitter.