Microchip PIC18-Q20 Microcontrollers, Now Shipping from Mouser, Enable Sensor-Interfacing, Real-Time Control, and Communication Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


January 4, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the PIC18-Q20 high-performance microcontrollers from Microchip Technology.

Microchip Technology PIC18-Q20 high-performance microcontrollers offer configurable peripherals and advanced communication interfaces and support multiple voltage domains for embedded systems with several sensors. These MCUs are equipped with I3C® modules with a fast communication rate, a high-speed 10-bit Analog-to-Digital Converter with Computation (ADCC), capacitive touch sensing, and an 8-bit signal routing port to interconnect digital peripherals. This product family easily interfaces across multiple voltage domains without external components and supports 1V operation for I3C communication.

With I3C support and integrated level shifters, Microchip Technology PIC18-Q20 MCUs are suitable for sensor interfacing in embedded designs with multiple voltage domains. Available in small 14- and 20-pin packages, the MCUs are well-suited as an I3C-to-I2C communication bridge or a companion MCU for larger IoT systems to perform housekeeping functions for an extensive range of space-sensitive applications and markets, including automotive, industrial control, computing, consumer, medical, wearables, touch sensing, and memory management applications.

Applications for the PIC18-Q20 Microcontrollers include automotive, industrial control, computing, consumer, medical, wearables, touch sensing and memory management.

To learn more, visit https://www.mouser.com/new/microchip/microchip-pic18-q20-high-performance-mcus/.

 

Hakkında Microchip Technology

2026 - Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.