New at Mouser: Microchip Technology's PIC18-Q71 Microcontrollers for Lighting, Sensor and Motor Control Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


July 10, 2023 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the PIC18-Q71 microcontrollers from Microchip Technology.

The Microchip Technology PIC18-Q71 microcontrollers are designed for high-bandwidth mixed-signal and sensor applications. These 28-, 40-, 44-, and 48-pin microcontrollers are ideal for lighting, motor control, and medical market segments. The PIC18-Q71 product family combines powerful Core Independent Peripherals (CIPs) and a high level of analog integration to simplify sensor interfacing and analog measurements, optimize system performance and reduce BOM cost. Their rich set of CIPs, in combination with the Analog Peripheral Manager (APM), enable simple analog configurations and quick responses to system events. 

The PIC18-Q71 microcontrollers are supported by Microchip's Curiosity HPC development board (DM164136), also available from Mouser, and the PIC18F56Q71 Curiosity Nano evaluation kit (EV01G21A), available for order from Mouser.

The PIC18-Q71 product family is available in package and memory options for a variety of applications, including LED lighting, predictive maintenance, medical, home automation, industrial process control, automotive and Internet of Things (IoT). 

To learn more about the Microchip Technology PIC18-Q71 microcontrollers, visit https://www.mouser.com/new/microchip/microchip-pic18-q71-mcus/.