NXP LPC82x 32-Bit Arm Cortex-M0+ Microcontrollers, Now at Mouser, Offer Value, Integration and Performance for Entry-Level Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


December 20, 2023 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the LPC82x 32-bit Arm® Cortex®-M0+ microcontrollers from NXP Semiconductors.

The LPC82x microcontrollers are designed for higher integration over the LPC81x MCUs, with a larger memory footprint that doubles maximum flash and SRAM size. The LPC82x offers three select peripherals to ease the transition into the 32-bit space. Furthermore, the switch matrix allows users the flexibility to map pins accordingly to simplify component routing on a PCB.

The NXP LPC82x MCUs feature a SCTimer, which can be configured to generate a variety of timing or PWM waveforms without the intervention of the CPU. To simplify serial communication requirements, the pattern match engine can be configured to generate interrupts from user-configurable Boolean operations on its eight pins. The LPC800 series shares critical pinouts through the range of subfamilies and packages, and customers can easily swap or scale packages and subfamilies as required.

Applications for the LPC82x microcontrollers include automotive, industrial, mobile, smart city and smart home. 

To learn more, visit https://www.mouser.com/new/nxp-semiconductors/nxp-lpc82x-mcus/.

 

Hakkında NXP Semiconductors

2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.