NXP N-AFE 8-Channel Analog Front-End, Now Available from Mouser, Enables the Software-Defined Factory

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


October 25, 2023 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the N-AFE 8-channel analog front-end (AFE) ICs from NXP Semiconductors.

The NXP N-AFE ICs are highly configurable industrial-grade multichannel universal input AFEs that meet high-precision measurement requirements. The devices integrate low-leakage, high-voltage (HV) fast multiplexers, a low-offset / low-drift programmable gain amplifier (PGA) and buffers, a high data-rate 24-bit Delta-Sigma analog-to-digital converter (ADC), and a low-drift voltage reference.

Designed as software-configurable universal analog input devices, the new N-AFE family helps enable the software-defined factory, making it easier for operators to configure a smart factory and adjust settings based on shifting market needs. The N-AFE family of devices integrates up to eight universal analog inputs at a lower system cost for data acquisition systems in factory and process automation. It combines signal chain protection, precision amplification and high-speed data conversion, filters and highly accurate self-diagnostics to monitor factory conditions, helping to ensure a more consistent and repeatable quality of product. These devices also integrate additional advanced diagnostics to reduce factory downtime with predictive maintenance and anomaly detection, while their factory calibration and self-calibration features help reduce test costs.

Applications include programmable logic controllers (PLCs), I/O modules, data loggers, instrumentation, and high-precision sensor/data acquisition systems.

To learn more about the N-AFE 8-channel analog front-end ICs, visit https://www.mouser.com/new/nxp-semiconductors/nxp-n-afe/.

 

 

Hakkında NXP Semiconductors

2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.