Mouser Now Shipping STMicroelectronics VL53L8CH 8x8 Multizone Time-of-Flight (ToF) Sensor for AI Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


November 14, 2023 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the VL53L8CH time-of-flight (ToF) sensor from STMicroelectronics.

The STMicroelectronics VL53L8CH is an 8x8 multizone ToF sensor that offers improved performance under ambient light with a wide 65° diagonal field of view (FoV). The compact and normalized histogram (CNH) innovative data output is specially designed for artificial intelligence (AI) applications requiring multizone raw data from a high-performance multizone ToF sensor. The VL53L8CH sensor also features a 2 cm to 400 cm per zone range, up to 60 Hz sample rate, and -30°C to 85°C operating temperature range. This sensor integrates a Vertical-Cavity Surface-Emitting Laser (VCSEL), which emits Class 1 certified and fully invisible 940nm IR light.

The VL53L8CH sensor is available in 6.4 mm x 3 mm x 1.75 mm dimensions in an optical LGA16 package.

Typical applications for the VL53L8CH include gesture motion, hand posture recognition, people counting for smart home, and floor sensing for robotics and vacuum cleaners.

To learn more about the VL53L8CH ToF sensor, visit https://www.mouser.com/new/stmicroelectronics/stm-vl53l8ch-tof-sensor/.

 

Hakkında STMicroelectronics

2026 - STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology and its products play a key role in enabling today's convergence trends.