Mouser Now Shipping Insight SiP ISP3080 UWB Bluetooth LE Module for Real-Time Location Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


September 9, 2024Mouser Electronics, Inc., the authorized global distributor of the newest electronic components and industrial automation products, is now stocking the new ISP3080 ultra-wideband (UWB) Bluetooth® Low Energy (BLE) module from Insight SiP. The ISP3080 is a highly miniaturized module that is a perfect stand-alone ranging solution for consumer, industrial and medical real-time location systems (RTLS), access control, and indoor positioning applications.

The Insight SiP ISP3080 UWB Bluetooth LE module, available from Mouser, combines a Qorvo QM33110 UWB transceiver and a Nordic Semiconductor nRF52833 multi-protocol chip to create a 2.4 GHz wireless system on chip (SoC), integrating a 32-bit Arm® Cortex® M4 CPU, 512 kB flash memory and 128 kB RAM, together with BLE and dual-band (5 and 9) UWB antennas, to offer global coverage in a single device. Despite its small size (12 x 12 x 1.5 mm), the module integrates decoupling capacitors (38.4 MHz crystal for UWB, 32 MHz and 32.768kHz crystals for BLE), DC-DC converters, RF matching circuits and two antennas in addition to the wireless SoCs. Low power consumption and advanced power management enable battery lifetimes of up to several months on a single coin-cell battery.

Mouser also offers the Insight ISP3080 development boards, which can be used as stand-alone PCBs or included in an evaluation kit. These boards provide a full hardware and software development environment for the ISP3080 module.

To learn more, visit https://www.mouser.com/new/insight-sip/insight-sip-isp3080-modules/.

 

About Insight SiP

2026 - Insight SiP is a fabless RF system-in-package (SiP) company that provides turnkey design services and creative packaging solutions. Based on a SiP approach, the company makes complex RF systems easy to integrate into any existing or future portable application. Insight SiP contributes to reducing its customers' product development cycles and accelerating their products' release-to-market.