Now at Mouser: ACEINNA's MTLT305E Dynamic Tilt Sensor Module for Precise Measurements in Agriculture and Construction Vehicles

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


November 19, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the MTLT305E dynamic tilt sensor module from ACEINNA. The MTLT305E sensor module provides high-performance tilt sensing in dynamic moving vehicle applications that require precision and stability. The MTLT305E delivers calibrated 3D acceleration, 3D rate, and accurate pitch and roll angles for construction and agriculture vehicles. The module is ideal for lift-safe operating angle monitoring, bucket attitude, precision tilt measurements, and mining equipment monitoring.

The ACEINNA MTLT305E, now available at Mouser, is a single-sensor version of the MTLT335D and the replacement device for the MTLT305D. The MTLT305E uses extended Kalman filtering and calibration algorithms to achieve 0.5° tilt accuracy and <10 milli-g acceleration accuracy. The MTLT305E sensor module includes CAN 2.0 (J1939) and RS232 interfaces and is CE-marked RoHS and REACH-compliant.

The MTLT305E's IP67-rated over-molded enclosure and AmpSeal 16 6-position connector provide protection against dust and water for dependable performance, even in harsh environments. In addition, the sensor module is calibrated for accurate operation over a temperature range of -40°C to +85°C. The compact module, measuring just 65 x 66 x 27 mm, is the ideal option for rugged construction, off-road, and agricultural applications. The MTLT305E D sensor module supports a supply voltage range of 9 to 32 volts and is fully qualified for use in 12and 24-volt vehicle platforms. 

To learn more, visit https://www.mouser.com/new/aceinna/aceinna-mtlt305e-module/.

 

Hakkında ACEINNA

2026 - ACEINNA is a leading developer of inertial measurement unit (IMU) sensing technology. The company’s unique sensing innovations are used to provide navigation and guidance of autonomous vehicles — whether it be self-driving cars and trucks or automated material handling solutions used in warehouses and factories.

Across all the industries the company serves, ACEINNA is committed to helping its customers improve the intelligence, capability, and value of their end products. The company does this by leveraging its deep expertise in MEMS sensors, together with sophisticated calibration and packaging techniques, to deliver sensing solutions offering dramatic advancements in performance, size and cost, at scale.