Now at Mouser: Analog Devices' ADAQ7767-1 μModule DAQ Solution for Fast Development of Precision Data Acquisition Systems
October 21, 2024 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the ADAQ7767-1 μModule DAQ solution from Analog Devices, Inc. (ADI). The 24-bit precision data acquisition (DAQ) μModule system enables the fast development of compact, high-performance precision DAQ systems. The ADAQ7767-1 is ideal for electrical testing and measurement, condition monitoring for predictive maintenance, universal input measurement platforms, audio testing, and other applications that require high-precision data acquisition.
The ADI ADAQ7767-1 μModule DAQ solution, now available at Mouser, combines signal conditioning, conversion, and processing blocks into a single system-in-package (SiP) configuration. The ADAQ7767-1 includes a fourth-order, low-noise, linear-phase anti-aliasing filter (AAF) to protect the signal chain against high frequencies and out-of-band tones, as well as a low-noise, low-distortion, high-bandwidth, gain-selectable analog-to-digital converter (ADC) driver. Additional features include a high-performance, medium-bandwidth, 24-bit Σ-Δ ADC with a programmable digital filter and a low-noise, low-dropout (LDO) linear regulator. The 24-bit precision DAQ μModule system also includes an optional linearity boost buffer to improve signal chain linearity further.
The ADAQ7767-1 supports a range of input types, including unipolar, bipolar single-ended, pseudo-differential, and differential signals. Designed in a 12mm x 6mm, 84-ball CSP_BGA package with 0.8mm ball pitch, the ADAQ7767-1 is ideal for multichannel applications. The ADAQ7767-1 offers significant space savings with a footprint eight times smaller than that of a similar solution with discrete components. Three pairs of pin-selectable gain settings allow for a wider dynamic range and improved signal chain noise performance, especially with lower amplitude input signals. With the ADAQ7767-1, users can choose the input amplifier that best suits applications requiring high input impedance.
The ADAQ7767-1 μModule DAQ solution is supported by the ADI EVAL-ADAQ7767-1 evaluation kit. The kit is used alongside downloadable evaluation software to configure the features of the ADAQ7767-1 and display the conversion results in the time and frequency domains.
To learn more, visit https://www.mouser.com/new/analog-devices/adi-adaq7767-1-daq-solution/.