Now at Mouser: Analog Devices ADIN3310 and ADIN6310 Industrial Ethernet Switches for Reliable, Low-Latency Communication
June 16, 2025 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the ADIN3310 and ADIN6310 industrial Ethernet switches from Analog Devices, Inc. (ADI). The versatile 3- and 6-port Gigabit Ethernet time-sensitive networking (TSN) switches enable reliable, low-latency communication in complex networks. The ADIN3310 and ADIN6310 switches are designed for industrial Ethernet applications, including factory and process automation, motion control and robotics, transportation, and building automation.
The ADIN3310 and ADIN6310 industrial Ethernet switches, now available at Mouser, feature uncommitted media access controller (MAC) interfaces and can be paired with ADI's physical layer (PHY) devices to form a low-power, low-latency system. With serial and reduced gigabit media independent interfaces (SGMII and RGMII), the industrial Ethernet switches support data rates of up to 1 Gbps. The ADIN3310 and ADIN6310 Ethernet switches feature built-in parallel redundancy protocol (PRP) and high-availability seamless redundancy (HSR) protocols, offloading the host processor.
Enhanced security features include hardware-based cryptography, secure boot, and secure host-pairing protocol. The industrial Ethernet switches support Institute of Electrical and Electronics Engineers (IEEE) TSN standards, such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy), ensuring quality of service (QoS) for latency-sensitive streams. Each of the switch's six ports can be configured to operate at different speeds.
Developers can test and evaluate the industrial Ethernet switches with the ADI EVAL-ADIN3310EBZ evaluation kit. The kit includes the ADIN3310 switch, three ADIN1300 Ethernet PHYs for standard Ethernet connectivity, USB and Ethernet cables, and optional SFP cages for SGMII copper/fiber connectivity.
To learn more, visit https://www.mouser.com/new/analog-devices/adi-adin3310-adin6310-ethernet-switches/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.