New at Mouser: Analog Devices ADXL366 3-Axis Digital Output MEMS Accelerometer for Smart Home, Consumer, Medical, and Motion Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Learn more about the ADXL366 accelerometer
Learn more about the ADXL366 accelerometer

December 15, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new ADXL366 3-axis digital output microelectromechanical systems (MEMS) accelerometer from Analog Devices, Inc. (ADI). The ADXL366 is an ultra-low-power sensor for smart home, consumer, medical, and motion-enabled sensing applications.

The ADI ADXL366 3-axis MEMS accelerometer, available from Mouser, integrates full-bandwidth sampling at all data rates, thereby avoiding signal aliasing and enabling true system-level power savings. Unlike accelerometers that rely on power duty cycling and undersampling to reduce power consumption, the ADXL366 delivers 14-bit output resolution with optional 8-bit and 12-bit formats for efficient data handling and compatibility with ADXL362 designs. It includes a configurable step counter, a deep multimode first-in/first-out (FIFO), a micropower temperature sensor, and an internal analog-to-digital converter (ADC) for synchronized analog input conversion with interrupt capability (which consumes just 0.96µA at a 100Hz output data rate (ODR), and 191nA when in motion-triggered wake-up mode.

The ADXL366 supports selectable measurement ranges of ±2g, ±4g, and ±8g, offering a fine resolution of 0.25 mg/LSB in the ±2g range. Single- and double-tap detection operate at any output data rate with 35nA of added current, supported by a state machine to reduce false triggers. The device also supports external control of sampling time and clock input. Operating from a wide 1.1V to 3.6V supply, this accelerometer can interface with hosts on separate voltages. Housed in a compact 2.2 × 2.3 × 0.87 mm³, 12-terminal LGA package, the ADXL366 is pin-compatible with ADI's ADXL367 sensor, enabling easy upgrades.

Designers can evaluate the performance of the ADXL366 MEMS accelerometer using the EVAL-ADXL366Z breakout board, along with the EVAL-XLMOUNT1 mounting block, both of which are also available from Mouser.

To learn more about the ADXL366, visit https://www.mouser.com/new/analog-devices/adi-adxl366-accelerometers/. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.