Mouser Shipping ADLINK NVIDIA RTX Embedded MXM Modules for Imaging, Computing and Transportation Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


August 12, 2024Mouser Electronics, Inc., the authorized global distributor of the newest electronic components and industrial automation products, is now stocking the new NVIDIA RTX embedded MXM modules from ADLINK Technology. The superior graphics performance, GPU computing and video capabilities of the NVIDIA RTX embedded MXM modules offer a new level of performance for visual graphics, medical imaging, digital signage, computing, defense, transportation, and aerospace applications.

The ADLINK Technology NVIDIA RTX MXM modules, available from Mouser, feature embedded graphics powered by the NVIDIA Ampere architecture, offering up to 16 GB GDDR6 memory on a 256-bit bus and a maximum memory bandwidth of 512 GB/s to deliver high-speed data transfer in a suite of modules for customized performance across multiple applications.

The EGX-MXM-A1000 and EGX-MXM-A2000 boast a 2560 CUDA core NVIDIA Ampere GPU that can support up to four FHD displays, delivering leading-edge GPU performance for embedded system operations in mission-critical harsh environments with an extended temperature range from -20°C to 70°C. The EGX-MXM-A500 combines the latest leading-edge 2048 CUDA core NVIDIA Ampere GPU with 16 RT Cores, 64 Tensor Cores, up to 4 GB GDDR6 memory @ 64-bit and 6.54 TFLOPS Peak FP32 performance, with versatile display options and efficient power consumption.

The EGX-MXM-A4500 is equipped with the latest 5888 CUDA core NVIDIA Ampere GPU and additional third-generation 184 Tensor Cores, using the 7 nanometer (nm) chip process for structural sparsity and improved AI performance in embedded, ruggedized, or mobile system designs. With its PCIe Gen4 x 16 throughputs, the EGXMXM-A4500 can also support 4 FHD displays.

To learn more about the various modules, visit https://www.mouser.com/new/adlink/adlink-nvidia-rtx-mxm-modules/.

 

About ADLINK Technology

2026 - ADLINK Technology is enabling the Internet of Things (IoT) with innovative embedded computing solutions for edge devices, intelligent gateways, and cloud services. ADLINK's products are application-ready for industrial automation, communications, medical, defense, transportation, and infotainment industries. Their product range includes motherboards, blades, chassis, modules, and systems based on industry-standard form factors, as well as an extensive line of test and measurement products and smart touch computers, displays, and handhelds that support the global transition to always-connected systems. Many products are Extreme Rugged™, supporting extended temperature ranges, as well as shock and vibration.