New at Mouser: Allegro MicroSystems CT40x2 XtremeSense TMR Current Sensors for HV Clean Energy Applications
September 11, 2025 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new CT4022 and CT4032 XtremeSense™ TMR (Tunneling Magneto Resistance) current sensors from Allegro MicroSystems. The CT4022 and CT4032 deliver superior noise performance and high-precision current measurements for high-voltage, power-dense, clean energy applications.
The Allegro MicroSystems CT4022 and CT4032 XtremeSense current sensors, available from Mouser, measure low-noise magnetic current flowing through an integrated conductor, while rejecting interference from stray external magnetic fields. The sensors are tailored for clean energy systems like heat pumps, solar inverters, and the latest generation of EV chargers, where maximizing power conversion efficiency is critical. Integrated galvanic isolation enables low-side, high-side, or in-line current sensing in applications up to 1000 volts, resulting in highly efficient power conversion, even at light load operation, for superior performance. The CT4022 comes in an 8-pin SOIC package, and the CT4032 comes in an industry-standard 16-pin wide-body SOIC package.
Mouser also stocks the Allegro MicroSystems ACSEVB-MA16-LA16 evaluation board for quick, lab-based evaluation of Allegro current sensors without a custom circuit board. The user must assemble the board with the desired current sensor, as the board does not come populated with an Allegro current sensor.
The Allegro MicroSystems ACSEVB-MA16-LA16 is intended for use with any MA or LA package (16-pin SOICW current sensor).
To learn more about the CT4022 and CT4032 XtremeSense current sensors, visit https://www.mouser.com/new/allegro/allegro-ct4022-ct4032-tmr-current-sensors/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
2026 - Allegro MicroSystems is redefining the future of sensing and power technologies. From green energy to advanced mobility and motion control systems, the Allegro team is passionate about developing intelligent solutions that move the world forward and give customers a competitive edge. With global engineering, manufacturing and support, Allegro is a trusted partner to both large enterprises and regional market leaders worldwide.