New at Mouser: BeagleBoard CC33 2.4GHz Wi-Fi 6 Bluetooth LE Wireless Modules

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


May 19, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the CC33 wireless modules from BeagleBoard. The BM3301 modules are high-performance 2.4GHz Wi-Fi® 6 and Bluetooth® Low Energy 5.4 combo wireless modules for industrial IoT, automotive, smart home, consumer electronics, healthcare, and embedded systems applications.

The BeagleBoard CC33 wireless modules, available from Mouser, are powered by TI's 10th-generation connectivity chip (CC3301), delivering application throughput of up to 50 Mbps and are designed for reliable performance in extreme conditions (-40°C to +85°C), making them ideal for diverse applications requiring robust wireless connectivity. There are two variants to this module: The BeagleMod BM3301-1313 is a 13mm × 13mm BGA module, footprint-compatible with the TI WL18xxMOD series for easy drop-in design upgrades. The BeagleMod BM3301-1216 is a 12mm × 16mm M.2 1216 LGA module that includes an IPEX Gen 4 connector, and a u.FL antenna connector to simplify board layout, with both featuring Wi-Fi 6, Bluetooth LE 5.4, and integrated 2.4 GHz PA for complete wireless solutions with up to +20.5 dBm output power.

Mouser also stocks the BeagleY-AI single-board computer (SBC), a low-cost, open-source, community-supported development platform in a familiar form factor compatible with other popular SBC accessories. It was developed to streamline the process of building smart human-machine interfaces (HMI), incorporating cameras and high-speed connectivity into a reliable embedded system. The BeagleY-AI SBC features a powerful 64-bit, quad-core A53 processor and numerous powerful AI accelerators paired with C7x DSPs capable of 4 TOPS (trillion-operations per second) combined (2 TOPS each), an integrated 50GFLOP GPU supporting up to three concurrent display outputs and modern connectivity with USB 3.1 and PCIe Gen 3. An onboard BeagleMod CC33 module (BM3301- 1313) provides Wi-Fi 6 and BLE 5.4 connectivity.

To learn more about the CC33 module, visit https://www.mouser.com/new/beagleboardorg/beagleboard-bm3301-modules/.

To learn more about the BeagleY-AI SBC, visit https://www.mouser.com/new/beagleboardorg/beagleboard-beagle-y-ai-computer/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About BeagleBoard

2026 - BeagleBoard.org develops low-cost, fanless single-board computers based on low-power Texas Instruments processors featuring the ARM Cortex-A8 core with all of the expandability of today's desktop machines but without the bulk, expense or noise. BeagleBoard.org provides an open-source development platform for the creation of high-performance embedded designs