Now at Mouser: BeagleBoard's PocketBeagle 2 for Compact Embedded Systems, IoT, and Educational Applications
March 31, 2025 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the PocketBeagle 2 from BeagleBoard. The next-generation PocketBeagle 2 is an ultra-compact, low-cost, powerful single-board computer (SBC) for developers, students, and hobbyists. PocketBeagle 2 offers upgraded performance and features for modern IoT devices, robotics projects, and educational applications.
The BeagleBoard PocketBeagle 2, now available at Mouser, is a versatile platform for embedded development, whether prototyping or deploying at scale. PocketBeagle 2 is built around the AM6232 system-on-chip (SoC) from Texas Instruments, providing faster, more efficient computing. The SoC features dual 64-bit Arm® Cortex®- A53 cores and a single-core Arm Cortex-M4F Microcontroller Unit (MCU) running at up to 400 MHz with 256 KB SRAM. PocketBeagle 2 also includes a Texas Instruments MSPM0L1105 Arm Cortex-M0+ microcontroller (MCU) with 12-bit analog-to-digital conversion (ADC), 32 KB Flash, and 4 KB SRAM. PocketBeagle 2 is ultra-compact, measuring 55 mm x 35 mm and weighing 12.7 grams, ideal for devices such as wearables or smart sensors. The refined 3.55 mm female header height ensures greater stability compared to the original PocketBeagle.
The PocketBeagle 2 is powered by a USB Type-C® connection or cape-header voltage input pin providing 5V at 1A. Debug support features include a 2-pin 3.3V JST-SH 1.00 mm UART debug port and a 10-pin JTAG TAG-CONNECT footprint. The PocketBeagle 2 SBC has one LED indicator for power, one for battery charging, and four user-controllable LEDs. The hardware also includes a LiPo battery charging circuit.
To learn more, visit https://www.mouser.com/new/beagleboardorg/beagleboard-pocketbeagle-2/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
2026 - BeagleBoard.org develops low-cost, fanless single-board computers based on low-power Texas Instruments processors featuring the ARM Cortex-A8 core with all of the expandability of today's desktop machines but without the bulk, expense or noise. BeagleBoard.org provides an open-source development platform for the creation of high-performance embedded designs