Mouser Now Stocking Bosch BMM350 Magnetometer for 3D, Virtual and Augmented Reality, Indoor Navigation and More

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


August 3, 2023Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is now shipping the BMM350 high-performance magnetometer from Bosch. The BMM350 High-Performance Magnetometer is an ultra-small, high-performance, low-current, 16-bit 3-axis magnetometer, ideally suited for a wide range of consumer applications such as virtual, augmented, and mixed reality applications, head orientation, indoor navigation, magnetic compass, high-end gaming and robotics

The Bosch BMM350 high-performance magnetometer, available from Mouser Electronics, is based on Bosch's proprietary tunnel magnetoresistance (TMR) technology with field shock recovery features that provide protection against external magnetic fields while ensuring high accuracy. For augmented reality or virtual reality (AR/VR), ultra-precise digital pathfinding improves tracking of head movements and 3D audio, reducing pixel latency and motion sickness for VR users. New data-ready interrupt signals and data-ready status register read-out provide the BMM350 instant data updates and status polling of positioning and speed detection for indoor navigation and AR/VR applications.

The BMM350 allows measurements of the magnetic field in three perpendicular axes, with a magnetic field range of typical ± 2000 µT (x, y, z-axis) and a low current consumption of ± 200 µA @ 100 Hz in low power preset. Combined with a low noise ratio of ± 190 n Trms for x, y-axis, and ± 450 n Trms in z-axis, the BMM350 is ideally suited for a multitude of target orientation applications.

The BMM350 sensor module is housed in a compact 9-pin wafer-level chip scale package (WLCSP) with a footprint of only 1.28 mm × 1.28 mm and a sensor height of 0.5 mm. The small dimensions and low power consumption of the sensor make it ideal for use in portable and battery-driven applications.

To learn more, visit https://www.mouser.com/new/bosch/bosch-bmm350-magnetometer/.

 

Hakkında Bosch

2026 - The Bosch Group, a leading global supplier of technology and services, is designed to improve quality of life worldwide with products and services that are innovative and spark enthusiasm.