Mouser Now Offering Crocus CT430, CT431 & CT450 XtremeSense TMR Sensors

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


February 16, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now offering CT430, CT431, and CT450 XtremeSense® tunnel magnetoresistance (TMR) sensors from Crocus Technology.

Crocus Technology CT430 and CT431 XtremeSense TMR sensors are high-bandwidth and ultra-low-noise integrated contact current sensors. The sensors use Crocus’ patented XtremeSense TMR technology to enable high-accuracy current measurements for many consumer, enterprise, and industrial applications.

The CT430 and CT431 sensors support six current ranges. The integrated current-carrying conductor (CCC) handles up to 50 A of current and generates a current measurement as a linear analog output voltage. The device delivers a total output error of less than ±1.0% full-scale (FS) over voltage and the full temperature range. Additionally, the sensors achieve less than 1.0 µs output response time, with current consumption of about 6.0 mA that immune to common mode fields.

The Crocus CT450 is a high-bandwidth, low-noise integrated contactless current sensor with XtremeSense TMR technology to enable high-accuracy current measurements. The sensor supports eight field ranges, sensing and translating the magnetic field into a linear analog output voltage. The CT450 device features a total error output of less than ±1.0% over voltage and temperature, with an output response time of less than 1.0 µs and current consumption of approximately 5.0 mA.

Applications for all three series of sensors include solar and power inverters, smart appliances, motors and generators, power supplies, battery management, and power utilities.

To learn more about the CT430, visit https://www.mouser.com/new/crocus-technology/crocus-ct430-sensors/.

To learn more about the CT431, visit https://www.mouser.com/new/crocus-technology/crocus-ct431-sensors/.

For more information about and CT450, go to https://www.mouser.com/new/crocus-technology/crocus-ct450-sensors/.