Mouser Stocking Espressif Systems ESP32-C6-WROOM-1 Multiprotocol Wi-Fi / Bluetooth Modules for Smart Applications
October 2, 2023 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the ESP32-C6-WROOM-1 multiprotocol modules from Espressif Systems. These multiprotocol modules offer a turnkey solution for adding wireless connectivity to applications such as smart homes, industrial automation, health care and consumer electronics.
The Espressif Systems ESP32-C6-WROOM-1 multiprotocol modules, available from Mouser, feature an embedded ESP32-C6 system-on-chip (SoC) powered by a 160MHz 32-bit RISC-V single-core microprocessor, with Wi-Fi® 6 (802.11ax) and Bluetooth® capability, an integrated 40 MHz crystal oscillator and SPI flash up to 8MB. The ESP32-C6-WROOM-1 supports the OFDMA mechanism for both uplink and downlink communications, while also supporting MU-MIMO for downlink traffic, creating high efficiency and low latency, even in congested wireless environments. These multiprotocol modules also enable customers to build Matter-compliant Wi-Fi end-point devices and Thread end-point devices, for interoperability in smart-home devices. The modules also boast 23 general-purpose input and outputs (GPIOs), rich peripherals and on-chip debugging, and are offered with an onboard PCB antenna or with an external antenna connector.
Also available from Mouser, the Espressif Systems ESP32-C6-DevKitC-1 is an entry-level development board based on the ESP32-C6-WROOM-1 module. This development board integrates complete Wi-Fi, Bluetooth LE, Zigbee and thread functions. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper wires or mount ESP32-C6-DevKitC-1 on a breadboard. An onboard USB Type-C™ port is used for supplying power to the board, as well as for communication with the ESP32-C6 chip. The ESP32-C6-DevKitC-1 features a USB-to-UART bridge, pin header, status LEDs, and boot and reset buttons for ease of use.
To learn more about the ESP32-C6-WROOM-1 multiprotocol modules, visit https://www.mouser.com/new/espressif/espressif-esp32-c6-wroom-1-modules/.
To learn more about the ESP32-C6-DevKitC-1 development board, visit https://www.mouser.com/new/espressif/espressif-esp32-c6-devkitc-1-board/.
2026 - Espressif Systems is an advanced and professional IC design company that provides low-power Wi-Fi and Bluetooth SoCs and wireless solutions for Internet of Things (IoT) applications. The company has a team of innovators from around the world, working in the areas of chip design, algorithm research, software development, open source development, product development, and customer services.