Ezurio's Sona IF513 Wi-Fi 6E + Bluetooth 5.4 Module, Now Available at Mouser, Supports Next-Generation IoT Solutions
February 12, 2025 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the Sona IF513 Wi-Fi® 6E + Bluetooth® 5.4 module from Ezurio. Built on Infineon's advanced AIROC™ CYW55513 chipset, the Sona IF513 offers exceptional wireless performance, robust security features, and flexible integration. The Sona IF513 module is designed to meet the demands of modern Internet of Things (IoT) applications, including industrial IoT sensors, medical devices, and rugged handheld devices.
The Ezurio Sona IF513 module, now available at Mouser, supports the Wi-Fi 6GHz spectrum to deliver faster data rates, lower latency, and improved network efficiency. The Sona IF513 module targets low-power applications where battery life and Wi-Fi 6 performance are core to the application. The module features dual-mode Bluetooth LE v5.4 and SDIO and UART interfaces, and it includes an integrated power amplifier (PA) and low noise amplifier (LNA). The IF513 offers antenna diversity for reduced interference and reliable connectivity in harsh RF conditions.
The Sona IF513 module is suitable for rugged industrial applications with a solder-down module and an industrial operating temperature range of -40ºC to +85ºC. Ezurio's Linux Backports package ensures the Sona IF513 is compatible with a wide range of Linux kernels, including v6.x. The Sona IF513 module supports the latest WPA2/3 personal and enterprise security standards and is globally certified with FCC, IC, CE, RCM, MIC, and Bluetooth SIG approvals with four pre-certified antennas. Available in a pluggable card and SMT M.2 1216 formats, the Sona IF513 easily integrates into existing systems, reducing time to market and development costs.
To learn more, visit https://www.mouser.com/new/ezurio/ezurio-sona-if513-module/.
2026 - Ezurio turns design possibility into reality with a comprehensive range of RF modules, system-on-modules, single-board computers, internal antennas, IoT devices, and custom solutions. With decades of engineering expertise, Ezurio provides solutions that reduce development costs and time to market. Ezurio's global reach and unmatched support are backed by a resilient global supply chain that gives our customers the stability to overcome every design challenge with confidence. Turn design possibility into reality with Ezurio, your connectivity expert.
Laird Connectivity and Boundary Devices are now Ezurio.