GaN Systems GS-065-060 Automotive Transistors, Now Available at Mouser, Provide High-Efficiency Power Switching
May 10, 2023 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the GS-065-060 650 V automotive E-Mode gallium nitride (GaN) transistors from GaN Systems. Available in top-cooled and bottom-cooled packages, the GS-065-060 650 V transistors feature an Island Technology cell layout for high current die and high yield. These 650 V automotive E-Mode Gan transistors deliver low junction-to-case thermal resistance and high-efficiency power switching, offering a reliable solution for on-board chargers, DC-DC converters, solar inverters, and industrial motor drives.
The GaN Systems GS-065-060 automotive E-Mode Gan transistors, now available at Mouser, are 650V enhancement mode power transistors with simple gate drive requirements ranging from 0 V to 6 V. The transistors boast a high switching frequency of more than 10 MHz, while delivering fast and controllable fall and rise times. The transistors from GaN systems feature GaNPX® packaging for low inductance and low thermal resistance. The automotive transistors also offer reverse conduction capabilities and zero reverse recovery loss, delivering efficient performance for demanding, high-power applications. The transistors feature dual gate pads for optimal board layout and are RoHS 3-compliant.
To learn more about the GS-065-060 650 650V automotive E-Mode Gan transistors from GaN Systems, visit https://www.mouser.com/new/gan-systems/gan-systems-650v-transistors/.
2026 - GaN Systems provides a range of Gallium Nitride high power transistors for consumer, datacenter, industrial and transportation power conversion applications. Featuring exceptionally low on-resistance and negligible charge storage, these devices enable switching efficiencies well in excess of current silicon based solutions and offer dramatic benefits to switching power supply designs, inverters, hybrid and electric vehicles, battery management and power factor correction.