HARTING's Mini PushPull T1 Industrial Connectors, Now at Mouser, Enable Fast and Efficient SPE Connectivity

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


April 2, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the Mini PushPull T1 industrial connectors from HARTING. These connectors with a mini PushPull interface meet the IEC 63171-6 standard, providing the ideal mating interface for Single Pair Ethernet (SPE). The Mini PushPull T1 connectors are designed for automation, robotics, machinery, medical, transportation, railway, and other industrial applications requiring high environmental, shock, and vibration resistance.

The HARTING Mini PushPull T1 industrial connectors, now available at Mouser, enable IP-based communication up to the field level, connecting sensors, actuators, and other field devices to Ethernet networks without barriers. The ability to integrate Ethernet interfaces onto simple sensors, cameras, reading/ID devices, or similar equipment makes it possible to implement Integrated Industry and IIoT. With a single pair of copper wires, the SPE connectors use 75% less wire than standard Ethernet connectors. The connectors' small and lightweight design is ideal for robotics, rail technology, and other space- or weight-constrained applications. SPE technology allows for efficient and cost-effective setup, operation, and maintenance, and the connectors are quick to install and easy to use and maintain in common IP-based networks.

The Mini PushPull T1 connectors support transmission speeds up to 10 Gbit/s (up to 1 Gbit/s panel feed-through), 60V-rated voltage, and 1.5A- or 2A-rated current. The SPE IP65/IP67-rated connectors are fully dustproof, resistant to water jets, and can be temporarily immersed in water up to one meter deep. The Mini PushPull T1 industrial connectors are designed to withstand at least 750 mating cycles and have an operating temperature range of -40°C to +70°C.

To learn more, visit https://www.mouser.com/new/harting/harting-mini-pushpull-t1-connectors/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About HARTING

2026 - HARTING is the gold standard in connectivity for industrial environments and mission-critical applications.   As the pioneer in connectivity, HARTING combines the quality and customer service of its family-owned operations with a global footprint backed by in-region manufacturing facilities and local teams with deep engineering expertise.

With a reliable and robust approach to connectivity for any environment, HARTING enables improved efficiency and sustainability and future-proofs the businesses of today to power the innovations of tomorrow.