Harwin High-Reliability Connector Solutions, Available from Mouser, Enable Engineers to Push SWaP Boundaries

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


November 1, 2022Mouser Electronics, Inc. stocks a wide range of high-reliability connectors from Harwin. Designed to deliver robust performance in harsh environments, Harwin’s high-reliability interconnect families support demanding applications, including aviation, defense, medical, and high-end industrial solutions. These durable connectors are proven to perform in the most extreme conditions of shock, vibration and temperature.

Harwin high-reliability connectors, available from Mouser, allow engineers to explore new boundaries of size, weight, and power (SWaP) optimization. Harwin interconnect includes the Gecko series, a range of 1.25 mm-pitch connectors with a durability of 1,000 mating cycles and added power contacts at 10 A max. Gecko features a patented four-finger contact design, ensuring electrical contact even during periods of high vibration and shock.

Harwin’s high-reliability connectors also include the 2 mm and 4 mm Datamate connectors and the M300 3 mm connectors. Built to withstand extreme conditions, Datamate features an operating temperature range of -55°C to +125°C, while M300 withstands a temperature range of -65°C to +175°C. The Kona family features 8.5 mm pitch connectors and achieves a maximum voltage rating of 3 kV with 60 A per contact.

Mouser and Harwin bring engineers the benefits of a successful partnership. Harwin recognized Mouser Supplier Manager Jeri Hull with the 5 Star Award in 2021 and presented Mouser with the Global Sales Achievement Award in 2020.

To learn more about Harwin high-reliability connector solutions, visit https://www.mouser.com/new/harwin/harwin-high-reliability-connector-solutions.

 

Hakkında Harwin

2026 - Harwin is a manufacturer of High Reliability Interconnects suitable for harsh environments and are able to withstand extreme vibration, shock and temperature. Datamate, Gecko and M300 product lines have a proven history in Military, Aerospace and other safety critical markets. Other board level solutions include EMC Shielding products which increase reliability, flexibility and cost savings through the process of automated placement. Industry standard connectors and PCB hardware are also available from Harwin for commercial applications.