Infineon's BGT60ATR24C XENSIV 60GHz Radar MMIC, Now Available at Mouser, Detects In-Vehicle Occupancy
November 28, 2023 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the BGT60ATR24C XENSIV™ 60GHz radar monolithic microwave integrated circuit (MMIC) from Infineon Technologies. Using ultra-wide bandwidth Frequency-Modulated Continuous-Wave (FMCW) operation, the BGT60ATR24C can address numerous passive safety applications like child detection, driver monitoring, and occupancy sensing due to its ability to sense micro motions aesthetically. The BGT60ATR24C has been designed for ultra-short-range applications with best-in-class jitter performance, ultra-low power consumption, wideband operation and robustness, and is ideal for in-cabin automotive monitoring systems.
The Infineon Technologies BGT60ATR24C, now available at Mouser, is a fully integrated radar transceiver operating in the frequency band from 58 GHz to 62 GHz. It is a state-of-the-art radar chip featuring two transmit channels, four receive channels, a low noise Phase Locked Loop (PLL), an integrated anti-aliasing Loop Filter (LF), a sequencer and finite state machine for ramp generation, an integrated RX baseband including analog to digital conversion (ADC), sensor ADCs for temperature and power monitoring, all within a single chip. The digitized time signals are forwarded via the SPI interface to the application controller, where they can be processed further. The BGT60ATR24C features a digital interface for sensor configuration and data acquisition, as well as an integrated state machine for independent data acquisition. The radar MMIC includes optimized power modes for low power consumption.
The BGT60ATR24C XENSIV 60GHz Radar MMIC is supported by the SHIELD_60ATR24ES_01 demo board. The SHIELD_60ATR24ES_01 features a pre-mounted BGT60ATR24C in a 6 mm x 6 mm package, along with support circuitry and an onboard L-shaped antenna. This demo board enables prototyping for various use cases, including presence detection, proximity sensing, people counting and tracking, gesture recognition, monitoring vital signs and more.
To learn more about the Infineon Technologies BGT60ATR24C XENSIV 60GHz radar MMIC, visit https://www.mouser.com/new/infineon/infineon-bgt60atr24c/.
To learn more about the SHIELD_60ATR24ES_01 demo board, visit https://www.mouser.com/new/infineon/infineon-shield-60atr24es-01-board/.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.