New at Mouser: Infineon Technologies CYT3DL TRAVEO T2G 32-Bit Automotive Microcontrollers for Automotive Applications
December 3, 2024 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new CYT3DL TRAVEO™ T2G 32-bit automotive microcontrollers (MCU) from Infineon Technologies. The CYT3DL TRAVEO T2G automotive MCUs are dedicated to automotive systems, such as instrument clusters and head-up displays (HUD).
The Infineon Technologies CYT3DL TRAVEO T2G MCUs, available from Mouser, offer one of the most scalable safety and graphic microcontroller portfolios, featuring a 2D graphics engine, sound processing, an Arm® Cortex®-M7 CPU running up to 240MHz for primary processing, and embedded flash 40 nm technology with an Arm Cortex-M0+ CPU for peripheral/security processing. The CYT3DL TRAVEO T2G MCUs incorporate Infineon's low-power flash memory and multiple high-performance analog/digital peripherals to create a secure computing platform, including WVGA GFX, available in two unique packages: 216-pin TEQFP and 272-ball BGA. The Infineon TRAVEO T2G CYT3DL family products contain embedded peripherals supporting controller area networks with a flexible data rate (CAN FD), local interconnect networks (LIN), clock extension peripheral interfaces (CXPI), and Ethernet.
The CYT3DL TRAVEO T2G MCUs' safety mechanisms (including MBIST, ECC Flash/RAM, CRC) support ASIL-B ISO 26262 with state-of-the-art security and secure boot support from a dedicated ARM Cortex-M0+ core, security hardware, and accelerated crypto-graphic functions with futureproof compliant HSM Evita full, for added performance.
The CYT3DL TRAVEO T2Gs features a dedicated best-in-class standby mode controller with its own voltage domain to not only support low power modes but also to perform certain operations, such as analog measurements, CAN and LIN communications, RTC and basic processing, while the rest of microcontroller is in standby. The CYT3DL TRAVEO T2G also offers extensive connectivity with 4 CAN FD, 2 LINs, two SPIs and new high-speed communicating interfaces such as one 10/100 Ethernet and two CXPIs, operating efficiently below 457 mA in active mode and 50uAin in DeepSleep mode with 32 KB RAM retention. Its mirrored embedded flash banks offer A/B swap capabilities.
To learn more, visit https://www.mouser.com/new/infineon/infineon-cyt3dl-auto-mcus/.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.