Now at Mouser: Infineon Technologies CYW20822 AIROC Bluetooth LE Module for Efficient Wireless Connectivity

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


March 4, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the CYW20822 AIROC™ Bluetooth® LE module from Infineon Technologies. The compact CYW20822 module offers seamless integration and enhanced performance with Bluetooth Low-Energy Long-Range (LE-LR) support. With the right combination of low power and high performance, the CYW20822 module provides a cost-optimized wireless connectivity solution to support the entire spectrum of Bluetooth LE-LR use cases, including Industrial Internet of Things (IIoT) applications, smart home, asset tracking, beacons and sensors and medical devices.

The Infineon Technologies CYW20822 AIROC Bluetooth LE module, now available at Mouser, simplifies the development of wireless capabilities in electronic products, ensuring reliable performance with minimal additional components. The self-contained solution features an onboard crystal oscillator, passive components, flash memory, and the CYW20822 silicon device. The CYW20822 supports peripheral ADC and PWM tasks, UART, I2C, and SPI communication, as well as a PDM interface for a wide range of connectivity and control options. The module includes a royalty-free Bluetooth stack compatible with the Bluetooth core specification 5.0. The module is housed in a 20.2 mm × 10.5 mm × 2.3 mm package, making it an ideal choice for small electronic devices.

The CYW20822 is offered in two certified versions: the CYW20822-P4TAI040, which includes an integrated trace antenna, and the CYW20822-P4EPI040, which supports an external antenna through an RF solder pad output. Both variants are fully certified, eliminating the time required for design and certification processes and significantly accelerating product development.

The CYW20822 is supported by the Infineon Technologies AIROC CYW920822M2P4TAI040-EVK evaluation kit, which is also available from Mouser.

To learn more about the Infineon Technologies CYW20822 AIROC Bluetooth LE module, visit https://www.mouser.com/new/infineon/infineon-cyw20822-module/.

To learn more about the CYW920822M2P4TAI040-EVK evaluation kit, visit https://www.mouser.com/new/infineon/infineon-cyw920822m2p4tai040-evk/.

 

About Infineon Technologies AG

2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.