New at Mouser: Infineon Technologies EZ-PD PMG1-B1 USB Type-C High Voltage Microcontrollers for Portable Electronic Applications
March 23, 2023 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is now stocking the EZ-PD™ PMG1-B1 USB Type-C™ microcontrollers from Infineon Technologies. The EZ-PD PMG1-B1 microcontrollers provide engineers with an integrated, one-chip solution for high-voltage USB-C™ applications requiring a flexible and secure MCU and a reduced bill-of-materials (BOM), like power tools, small appliances, E-bikes and more.
The EZ-PD™ PMG1-B1 microcontrollers, available from Mouser Electronics, are highly integrated, single-port USB-C Power Delivery (PD) solutions. These high-voltage, programmable USB power delivery systems feature an integrated Arm® Cortex® (-M0/M0+) processor, 128-KB flash, 16-KB RAM and 32-KB ROM, plus analog and digital peripherals.
The EZ-PD PMG1-B1 also features integrated buck-boost controllers. These controllers offer integrated gate drivers for VBUS NFET on the consumer path for sink applications and hardware-controlled protection features on the VBUS.
The EZ-PD PMG1-B1 supports a wide input voltage range (4 V to 24 V with 40 V tolerance) with programmable switching frequencies (150 kHz to 600 kHz) in an integrated USB power device solution. The EZ-PD PMG1-B1 also features an integrated hardware crypto engine with vector unit, and a wide ambient temperature range of -40°C to +105°C with a +125°C operating junction temperature.
To learn more about the EZ-PD PMG1-B1 USB Type-C microcontrollers, visit https://www.mouser.com/new/infineon/infineon-ez-pd-pmg1-b1-mcus/.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.