Infineon Technologies' OptiMOS 6 150V Power MOSFETs, Now Available at Mouser, Offer Unparalleled Efficiency and Reliability
July 15, 2025 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the OptiMOS™ 6 150V Power MOSFETs from Infineon Technologies. The OptiMOS 6 Power MOSFETs feature industry-leading on-state resistance (RDS(on)), improved switching performance, and excellent EMI behavior. With low switching losses, the 150V family delivers exceptional efficiency, power density, and reliability for server power supply units (PSU), solar optimizers, high-power USB chargers, and telecommunication infrastructure. Improved conduction losses benefit motor inverters in e-forklifts and light electric vehicles (LEVs).
The Infineon OptiMOS 6 150V Power MOSFETs, now available at Mouser, offer up to 41% lower RDS(on), 20% lower FOMg, and 17% lower FOMgd compared to the previous generation, OptiMOS 5. A faster and softer body diode lowers reverse recovery charge (Qrr) by up to 59% and reduces overshoot and ringing. The OptiMOS 6 150 V Power MOSFETs also feature high avalanche ruggedness and a maximum junction temperature of +175°C, ensuring robust and stable operation in demanding environments.
With a wide package portfolio, the OptiMOS 6 150V Power MOSFETs meet the stringent requirements of high- and low-switching frequency applications. The devices are designed to meet the requirements of drives and switched-mode power supply (SMPS) applications. They are offered in D2PAK 3-pin, D2PAK 7-pin, TO-220, TOLL, TOLT (for top-side cooling), and SuperSO8 package options for design flexibility. The OptiMOS 6 150V MOSFETs meet the Moisture Sensitivity Level (MSL) 1 standard, are halogen-free, and are RoHS compliant.
To learn more, visit https://www.mouser.com/new/infineon/infineon-optimos-6-150v-power-mosfets/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.