Mouser Electronics Signs Global Distribution Agreement with ISI to Deliver High-Performance PCIe XMC Modules
March 23, 2022 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, announces a new distribution agreement with Interconnect Systems International (ISI), a Molex company and leading supplier of signal processing and data acquisition solutions. ISI’s hardware, software and FPGA IP design teams provide innovative products that enable faster, more intelligent systems.
Through the agreement, Mouser now offers ISI PCI Express XMC modules, including the XU-AWG, which features two 8-lane, high-speed serial links that support PCIe Gen 3. The XU-AWG XMC card boasts two 16-bit Analog Devices AD9162 digital-to-analog converter (DAC) devices with standard operation at a 5 GSPS update rate. The module supports 1x to 24x interpolation with sub-nanosecond channel-to-channel synchronization alignment. Inputs to support external clocking and triggering are provided for synchronization across multiple modules for scalable RF channel count. A Xilinx Kintex® Ultrascale XCKU060 FPGA with 4 GBytes of DDR4 RAM memory supports the high-performance DSP core for demanding applications such as radar and wireless IF generation.
Mouser also offers the XA-160M PCI Express XMC module for high-speed stimulus-response, ultrasound, and servo-control applications. The module features two 160 MSPS, 16-bit ADC inputs and two 615 MSPS, 16-bit DAC outputs. The PCIe interface features a flexible and expandable data packet system with data rates up to 1600 Mbytes per second (Mbps). An array of internal and external clocking and triggering modes provides application flexibility and multi-module scalability. A Xilinx Artix®-7 FPGA device supported by 256Mx16 memory provides data acquisition control, signal processing, buffering, and system interface functions. Using the FrameWork Logic toolset, the XA-160M logic can be fully customized using VHDL and Simulink platforms.
The ISI PCIe XMC x8 lane adapter allows a single-width XMC module to be used in a PCI Express slot. The XMC module is compatible with VITA 42.3 and supports up to eight PCI Express lanes. The adapter is completely transparent to PCI Express, with all signals from the PCI Express host bus connected directly to the XMC module.
To learn more about the ISI products available from Mouser Electronics, visit https://www.mouser.com/manufacturer/isi/.
2026 - ISI / Molex delivers advanced packaging and interconnect solutions for top-tier OEMs in a large range of industries including military, aerospace, networking, telecom, data storage, supercomputer, industrial, and medical. The programmable products dramatically increase energy efficiency and application performance.