Mouser Now Shipping Kingston FURY Impact and Beast DDR5 Memory Modules for PC, Gaming Applications

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


April 2, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the FURY™ Impact and Beast DDR5 memory modules from Kingston. The FURY Impact and Beast DDR5 modules are synchronous DRAM (SDRAM) memory modules for notebooks, PCs, gaming, and small form factor machine applications.

The Kingston FURY Impact DDR5 modules are 16GB and 32GB DDR5-5600 CL40 SDRAM memory that are Intel® XMP 3.0 certified. These modules are tested to run at DDR5-5600 at a low latency of 40-40-40 at 1.1V, with additional timing parameters available. The Plug-N-Play (PnP) feature offers speed and timing options to support a wide variety of processors and chipsets, with the maximum speed determined by the system's BIOS. The FURY™ Impact DDR5 series includes a 2G x 64-bit 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module and a 4G x 64-bit 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each 262-pin DIMM features gold contact fingers.

Kingston FURY Beast DDR5 memory are DDR5-5600 CL36 SDRAM modules that support AMD® EXPO v1.0 and Intel® XMP 3.0 certified devices. The lineup includes three options: a 1G x 64-bit (8GB) 1Rx16 memory module based on four 1G x 16-bit FBGA components per module; a 2G x 64-bit (16GB) 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module; and a 4G x 64-bit (32GB) DDR5-5600 CL36 SDRAM 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each module is tested to run at DDR5-5600 at a low latency timing of 36-38-38 at 1.25V, and the SPDs are programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Additionally, each 288-pin DIMM utilizes gold contact fingers.

The FURY Impact and Beast DDR5s arrive with an arsenal of enhanced features, like on-die ECC (ODECC) for improved stability at extreme speeds, dual 32-bit subchannels for increased efficiency, and an on-module power management integrated circuit (PMIC) to provide juice where it's needed most. The Kingston FURY Impact and Beast memory modules bring the latest, cutting-edge technology for next-gen gaming and computing platforms, taking speed, capacity and reliability to new performance standards.

To learn more about the FURY Impact DDR5 memory modules, visit https://www.mouser.com/new/kingston/kingston-fury-impact-ddr5-memory-modules/.

To learn more about the FURY Beast Impact DDR5 memory modules, visit https://www.mouser.com/new/kingston/kingston-fury-beast-ddr5-memory-modules/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About Kingston

2026 - Kingston, based in Fountain Valley, California, develops, manufactures, sells, and supports Flash memory products and other computer-related memory products. From big data to laptops and PCs to IoT-based devices like smart and wearable technology, to design-in and contract manufacturing, Kingston helps deliver the solutions used to live, work, and play.