Mouser Now Shipping Laird Connectivity’s Rugged OC69421 Multiband Omni Antenna for 4G/5G Infrastructure Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


June 24, 2021Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the OC69421 omnidirectional antenna from Laird Connectivity. The OC69421 offers expanded global cellular coverage of 4G/5G, and CBRS bandwidth, combined with rugged outdoor construction for a variety of industrial applications.

The Laird Connectivity OC69421, available from Mouser Electronics, delivers enhanced omnidirectional coverage for global cellular frequencies ranging from 698 MHz to 4200 MHz, including CBRS and 5G frequencies. This versatile indoor/outdoor antenna is ideal for demanding Internet of Things (IoT) and infrastructure applications such as public safety, smart utilities, agriculture, and industrial monitoring.

 The OC69421 features 50 W nominal impedance and a 20 W power rating in an operating temperature range of -40°C to +70°C. The antenna offers excellent efficiencies of up to 87% and 5dBi maximum gain.

The OC69421 comes complete with mast mounting hardware and is enclosed in a weatherproof, UV-stable radome. The complete antenna solution is designed to provide years of reliable operation without degradation to either mechanical or aesthetic properties, delivering a superior, high-performance solution where communications are critical to success.

 To learn more about the OC69421 antenna, visit https://www.mouser.com/new/laird-connectivity/laird-oc69421-cbrs-multiband-omni-antennas/.

 

Laird Connectivity simplifies wireless connectivity with market-leading RF modules, system-on-modules, internal antennas, IoT devices, and custom wireless solutions. Our products are trusted by companies around the world for their wireless performance and reliability. With best-in-class support and comprehensive product development services, we reduce your risk and improve your time-to-market. When you need unmatched wireless performance to connect your applications with security and confidence, Laird Connectivity delivers – no matter what.