Now at Mouser: Linx Technologies IPW Series Outdoor Antennas for Cellular and Wi-Fi Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


February 7, 2023Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is now stocking the IPW Series rugged outdoor IP67-rated dipole antennas from Linx Technologies. With a frequency range of 617 MHz to 7.1 GHz and a gain rating of up to 8.7 dBi, the new outdoor antennas deliver robust performance for a range of wireless cellular, Wi-Fi®, and LPWA / ISM applications. The IPW Series provides ground-plane independent dipole antenna solutions capable of mounting permanently to both metallic and non-metallic surfaces.

The Linx Technologies ANT-W63-IPW3-NP Wi-Fi 7/6/6E outdoor whip antenna is designed for 2.4 GHz, 5 GHz, and 6 GHz bands supporting Wi-Fi 7, Wi-Fi 6, and Wi-Fi 6E. The antenna is housed in heat- and chemical-resistant, UV-stabilized ABS and connects using an N plug connector. In addition to extensive Wi-Fi and WLAN coverage, the ANT-W63-IPW3-NP outdoor antenna offers reliable connectivity for Internet of Things (IoT) devices, smart home networking and remote monitoring.

The ANT-8/9-IPW3-NP outdoor LPWA antenna is designed for use in the 868 MHz to 915 MHz frequency range, and is an ideal choice for low-power, wide-area (LPWA) applications. The antenna’s exceptional low-power performance also makes it a suitable option for remote control, monitoring, and sensing applications.

The ANT-5GW-IPW3-NP outdoor cellular sub-6 5G antenna offers reliable performance for 5G New Radio, LTE, and cellular IoT applications. Offering exceptional peak gain and efficiency, the ANT-5GW-IPW3-NP outdoor antenna also supports private cellular networks, including the Citizens Broadband Radio Service.

To learn more about the IPW Series rugged outdoor IP67-rated dipole antennas from Linx Technologies, visit https://www.mouser.com/new/linx/linx-outdoor-antennas/.

 

Hakkında TE Connectivity / Linx Technologies

2026 - TE Connectivity / Linx Technologies makes wireless simple by developing and manufacturing wireless products that are easy for engineers of all skill levels to use. The company's RF modules, remote controls, evaluation kits and master development systems feature straightforward hardware configuration and clear documentation. Linx products make it simple for engineers and hobbyists to integrate wireless features without the hassle and expense of engineering RF functionality from scratch.